- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- DR22E3L-H3A
DR22E3L-H3A
Fuji Electric
Switch Indicators 110VAC LED Round Screw Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 110VAC LED Round Screw Panel Mount with Threads
Search Keywords: DR22E3LH3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:DR22E3L-H3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:N/A
-
Lens Shape:Round Raised
-
Lens Color:Orange
-
Light Source:LED
-
Light Source Color:N/A
-
Typical Operating Voltage:110 VAC
-
Typical Operating Current:N/A
-
Terminal Type:Screw
-
Family:DR22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$37.55
5
$33.51
10
$33.42
25
$31.57
50
$29.84
100
$29.76
250 +
$28.66
Click for Quote
Log in
to unlock special pricing