- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- DR22E3L-E4S
DR22E3L-E4S
Fuji Electric
Switch Indicators 24VAC/24VDC Incandescent Lamp Round Screw Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 24VAC/24VDC Incandescent Lamp Round Screw Panel Mount with Threads
Search Keywords: DR22E3LE4S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:DR22E3L-E4S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:N/A
-
Lens Shape:Round Raised
-
Lens Color:Blue
-
Light Source:Incandescent Lamp
-
Light Source Color:N/A
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:N/A
-
Terminal Type:Screw
-
Family:DR22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$13.10
25
$11.88
50
$11.34
100
$10.86
250
$10.41
500
$10.13
1,000 +
$10.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments