Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

DR22E3L-E4G

Switch Indicators 24VAC/24VDC Incandescent Lamp Round Screw Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 24VAC/24VDC Incandescent Lamp Round Screw Panel Mount with Threads
Search Keywords: DR22E3LE4G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: DR22E3L-E4G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Round
Lens Shape: Round Raised
Lens Color: Green
Light Source: Incandescent Lamp
Typical Operating Voltage: 24,24 VAC|VDC
Terminal Type: Screw
Family: DR22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DR22E3L-E4G RoHS compliant?
Yes, DR22E3L-E4G is RoHS compliant.
What is the lead time for DR22E3L-E4G?
The standard lead time for DR22E3L-E4G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.80
25
$9.31
50
$9.10
100
$8.90
250
$8.72
500
$8.61
1,000 +
$8.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!