DR22D0L-H3G
Fuji Electric
Switch Indicators 110VAC LED Round Screw Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 110VAC LED Round Screw Panel Mount with Threads
Search Keywords: DR22D0LH3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:DR22D0L-H3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:N/A
-
Lens Shape:Round Dome
-
Lens Color:Green
-
Light Source:LED
-
Light Source Color:N/A
-
Typical Operating Voltage:110 VAC
-
Typical Operating Current:N/A
-
Terminal Type:Screw
-
Family:DR22
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$35.97
5
$32.33
10
$32.25
25
$30.59
50
$29.03
100
$28.96
250 +
$27.97
Click for Quote
Log in
to unlock special pricing