- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- DR22D0L-E4W
Fuji Electric
DR22D0L-E4W
Switch Indicators 24VAC/24VDC Incandescent Lamp Round Screw Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fuji Electric |
| Part No: | DR22D0L-E4W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Bezel Shape: | Round |
| Lens Shape: | Round Dome |
| Lens Color: | White |
| Light Source: | Incandescent Lamp |
| Typical Operating Voltage: | 24,24 VAC|VDC |
| Terminal Type: | Screw |
| Family: | DR22 |