- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- DR22D0L-E4A
Fuji Electric
DR22D0L-E4A
Switch Indicators 24VAC/24VDC Incandescent Lamp Round Screw Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Indicators 24VAC/24VDC Incandescent Lamp Round Screw Panel Mount with Threads
Search Keywords: DR22D0LE4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:DR22D0L-E4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:N/A
-
Lens Shape:Round Dome
-
Lens Color:Orange
-
Light Source:Incandescent Lamp
-
Light Source Color:N/A
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:N/A
-
Terminal Type:Screw
-
Family:DR22
Product Guides
+
Frequently Asked Questions
Is DR22D0L-E4A RoHS compliant?
Yes, DR22D0L-E4A is RoHS compliant.
What is the lead time for DR22D0L-E4A?
The standard lead time for DR22D0L-E4A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$13.10
25
$11.88
50
$11.34
100
$10.86
250
$10.41
500
$10.13
1,000 +
$10.00
Click for Quote
Log in
to unlock special pricing