Image is representational - see mfr. specs

CR6L-150/UL

Fuji Electric

Fuse 150A - 600VAC - Screw Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse 150A - 600VAC - Screw Mount.
Search Keywords: CR6L150UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    CR6L-150/UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205595560
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Fuse Size:
    N/A
  • Acting:
    N/A
  • Current Rating:
    150 A
  • Fuse Material:
    N/A
  • Mounting:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 7/6/26
Backorder
Price (USD)
Qty
Unit Price
1
$60.93
5
$54.37
10
$52.75
25
$50.49
50
$48.41
100
$47.12
250 +
$46.50
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!