- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CR6L-150
CR6L-150
Fuji Electric
Fuse - 150A - 600V - 22W Loss.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse - 150A - 600V - 22W Loss.
Search Keywords: CR6L150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:CR6L-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205599000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$60.93
5
$54.37
10
$52.75
25
$50.49
50
$48.41
100
$47.12
250 +
$46.50
Click for Quote
Log in
to unlock special pricing