- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CR2LS-50/UL
Fuji Electric
CR2LS-50/UL
Fuse - 50A - 250V - 6W Loss - UL Recognized.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse - 50A - 250V - 6W Loss - UL Recognized.
Search Keywords: CR2LS50UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:CR2LS-50/UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CR2LS-50/UL RoHS compliant?
Yes, CR2LS-50/UL is RoHS compliant.
What is the lead time for CR2LS-50/UL?
The standard lead time for CR2LS-50/UL is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
2 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$44.93
5
$40.09
10
$38.90
25
$37.77
50
$35.70
100
$34.75
250 +
$34.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT