Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

CR2LS-10/UL

Fuse 10A 250V Screw Mount Flat 56 X 12 X 25mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse 10A 250V Screw Mount Flat 56 X 12 X 25mm
Search Keywords: CR2LS10UL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    CR2LS-10/UL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    N/A
  • Fuse Size:
    56 X 12 X 256191mm
  • Acting:
    Very Fast6186
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    400 V
  • Fuse Material:
    N/A
  • Mounting:
    Screw Mount6197
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CR2LS-10/UL RoHS compliant?
Yes, CR2LS-10/UL is RoHS compliant.
What is the lead time for CR2LS-10/UL?
The standard lead time for CR2LS-10/UL is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$38.97
5
$34.77
10
$34.68
25
$32.75
50
$30.96
100
$30.88
250 +
$29.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!