- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CR2L-400/UL
Fuji Electric
CR2L-400/UL
Fuse HRC Very Fast Acting 400A 250V Screw Mount Screw CSA/TUV/UL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:CR2L-400/UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:HRC
-
Fuse Size:N/A
-
Acting:Very Fast
-
Current Rating:400 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:400 V
-
Fuse Material:N/A
-
Mounting:Screw Mount