- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CP32FM/3
Available Replacements
Fuji Electric
CP32FM/3
Circuit Breaker 2Pole 3A 250VAC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker 2Pole 3A 250VAC
Search Keywords: CP32FM3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fuji Electric |
| Part No: | CP32FM/3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Voltage Rating: | 250 VAC |
| Number of Poles: | 2 |
| Current Rating: | 3 A |
| Operating Temperature: | -10 to 60 °C |
| Mounting: | DIN Rail |
Product Guides
+
Frequently Asked Questions
Is CP32FM/3 discontinued?
Yes, CP32FM/3 from Fuji Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CP32FM/3?
The recommended replacement for CP32FM/3 is CP30FM-2P003 from Fuji Electric, available from OnlineComponents.com.
Is CP32FM/3 RoHS compliant?
Yes, CP32FM/3 is RoHS compliant.
What is the lead time for CP32FM/3?
The standard lead time for CP32FM/3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.