Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

CP32D/10DC

Circuit Breaker 2Pole 10A 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker 2Pole 10A 250VAC
Search Keywords: CP32D10DC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: CP32D/10DC
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Voltage Rating: 250 VAC
Number of Poles: 2
Current Rating: 10 A
Terminal Design: Screw
Operating Temperature: -10 to 60 °C
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CP32D/10DC RoHS compliant?
Yes, CP32D/10DC is RoHS compliant.
What is the lead time for CP32D/10DC?
The standard lead time for CP32D/10DC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$89.68
5
$82.98
10
$80.58
15
$79.37
25
$76.16
50 +
$74.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!