- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CP31EM/5
CP31EM/5
Fuji Electric
Circuit protector - 1 Pole - 250V AC - 60V DC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit protector - 1 Pole - 250V AC - 60V DC.
Search Keywords: CP31EM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:CP31EM/5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$40.33
5
$35.98
10
$35.44
25
$33.90
50
$32.04
100
$31.56
250 +
$30.78
Click for Quote
Log in
to unlock special pricing