- Home ›
- All Products›
- CP30FM-1P003
CP30FM-1P003
Fuji Electric
Circuit Protector - 1 Pole - 3A - 2.5kA - Medium Time Delay Trip.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Protector - 1 Pole - 3A - 2.5kA - Medium Time Delay Trip.
Search Keywords: CP30FM1P003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:CP30FM-1P003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$45.00
5
$40.15
10
$38.96
25
$37.83
50
$35.75
100
$34.80
250 +
$34.34
Click for Quote
Log in
to unlock special pricing