- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breaker Accessories ›
- BW9FWCA-20A
BW9FWCA-20A
Fuji Electric
Global Twin - Cable for Flange Disconnect Handle Assy - 125A Frame - 2m (78.74in)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Global Twin - Cable for Flange Disconnect Handle Assy - 125A Frame - 2m (78.74in)
Search Keywords: BW9FWCA20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BW9FWCA-20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:BW9FWCA-20A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$90.58
5
$83.82
10
$81.39
20
$76.93
50
$74.88
100 +
$73.89
Click for Quote
Log in
to unlock special pricing