- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BW630RAGU-3P600SB
Fuji Electric
BW630RAGU-3P600SB
Circuit Breaker Thermal Magnetic 3Pole 600A 690VAC/250VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BW630RAGU-3P600SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:690,250 VAC|VDC
-
Number of Poles:3
-
Current Rating:600 A
-
Terminal Design:Block
-
Operating Temperature:N/A
-
Mounting:Panel Mount