- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BW50SAG-3P020
BW50SAG-3P020
Fuji Electric
The BW50SAG-3P020 is a 3-pole, 50A frame, hydraulic-magnetic molded case circuit breaker designed for line protection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The BW50SAG-3P020 is a 3-pole, 50A frame, hydraulic-magnetic molded case circuit breaker designed for line protection.
Search Keywords: BW50SAG3P020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BW50SAG-3P020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:690,250 VAC|VDC
-
Number of Poles:3
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$239.77
5
$233.11
10
$229.92
20
$223.79
50
$220.84
100 +
$215.18
Click for Quote
Log in
to unlock special pricing