- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BW50RBGU-3P020
BW50RBGU-3P020
Fuji Electric
Molded Case Circuit Breaker - 3 Pole - 50AF - 18kA - UL - 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Molded Case Circuit Breaker - 3 Pole - 50AF - 18kA - UL - 20A
Search Keywords: BW50RBGU3P020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BW50RBGU-3P020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
On Order:
15
can ship 8/10/26
36 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$178.17
5
$173.22
10
$170.85
20
$170.42
50
$164.10
100 +
$159.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT