- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BW50EAG-3P040
Fuji Electric
BW50EAG-3P040
Circuit Breaker Hydraulic Magnetic 3Pole 40A 690VAC/250VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 40A 690VAC/250VDC
Search Keywords: BW50EAG3P040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BW50EAG-3P040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:690,250 VAC|VDC
-
Number of Poles:3
-
Current Rating:40 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is BW50EAG-3P040 discontinued?
Yes, BW50EAG-3P040 from Fuji Electric is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BW50EAG-3P040 RoHS compliant?
Yes, BW50EAG-3P040 is RoHS compliant.
What is the lead time for BW50EAG-3P040?
The standard lead time for BW50EAG-3P040 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$109.18
5
$101.03
10
$98.10
20
$92.73
50
$90.25
100 +
$89.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT