help desk software
Image is representational - see mfr. specs

BW32SAG-3P020

Fuji Electric

Circuit Breaker Hydraulic Magnetic 3Pole 20A 690VAC/250VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 3Pole 20A 690VAC/250VDC
Search Keywords: BW32SAG3P020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    BW32SAG-3P020
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    690,250 VAC|VDC
  • Number of Poles:
    3
  • Current Rating:
    20 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 7/1/26
Backorder
Price (USD)
Qty
Unit Price
1
$159.64
5
$147.73
10
$141.40
20
$135.59
50
$131.97
100 +
$130.24
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments