- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BW32SAG-3P015
Fuji Electric
BW32SAG-3P015
Circuit Breaker Hydraulic Magnetic 3Pole 15A 690VAC/250VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 15A 690VAC/250VDC
Search Keywords: BW32SAG3P015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BW32SAG-3P015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:690,250 VAC|VDC
-
Number of Poles:3
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is BW32SAG-3P015 discontinued?
Yes, BW32SAG-3P015 from Fuji Electric is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BW32SAG-3P015 RoHS compliant?
Yes, BW32SAG-3P015 is RoHS compliant.
What is the lead time for BW32SAG-3P015?
The standard lead time for BW32SAG-3P015 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$159.64
5
$147.73
10
$141.40
20
$135.59
50
$131.97
100 +
$130.24
Click for Quote
Log in
to unlock special pricing