- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BW32AAG-2P015
Fuji Electric
BW32AAG-2P015
Circuit Breaker Hydraulic Magnetic 2Pole 15A 500VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 15A 500VAC
Search Keywords: BW32AAG2P015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BW32AAG-2P015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:500 VAC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is BW32AAG-2P015 discontinued?
Yes, BW32AAG-2P015 from Fuji Electric is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BW32AAG-2P015 RoHS compliant?
Yes, BW32AAG-2P015 is RoHS compliant.
What is the lead time for BW32AAG-2P015?
The standard lead time for BW32AAG-2P015 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$48.97
5
$43.69
10
$42.39
25
$41.16
50
$38.90
100
$37.87
250 +
$37.37
Click for Quote
Log in
to unlock special pricing