- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BW250RAGU-3P160SF
Fuji Electric
BW250RAGU-3P160SF
Circuit Breaker Thermal Magnetic 3Pole 160A 690VAC/250VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BW250RAGU-3P160SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:690,250 VAC|VDC
-
Number of Poles:3
-
Current Rating:160 A
-
Terminal Design:Flat
-
Operating Temperature:N/A
-
Mounting:Panel Mount