- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BW250EAGU-3P175
BW250EAGU-3P175
Fuji Electric
Circuit Breaker Thermal Magnetic 3Pole 175A 690VAC/250VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 3Pole 175A 690VAC/250VDC
Search Keywords: BW250EAGU3P175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BW250EAGU-3P175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$507.07
3
$494.19
5 +
$492.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT