- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BW125JAGU-3P080
Fuji Electric
BW125JAGU-3P080
Circuit Breaker Thermal Magnetic 3Pole 80A 690VAC/250VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Thermal Magnetic 3Pole 80A 690VAC/250VDC
Search Keywords: BW125JAGU3P080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BW125JAGU-3P080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:690,250 VAC|VDC
-
Number of Poles:3
-
Current Rating:80 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is BW125JAGU-3P080 RoHS compliant?
Yes, BW125JAGU-3P080 is RoHS compliant.
What is the lead time for BW125JAGU-3P080?
The standard lead time for BW125JAGU-3P080 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
2
can ship 11/30/26
5
can ship 12/21/26
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$438.96
3
$432.86
5 +
$426.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT