- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BW125JAGU-3P075
BW125JAGU-3P075
Fuji Electric
Circuit Breaker Thermal Magnetic 3Pole 75A 690VAC/250VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 3Pole 75A 690VAC/250VDC
Search Keywords: BW125JAGU3P075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BW125JAGU-3P075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$438.96
3
$432.86
5 +
$426.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT