Image is representational - see mfr. specs

BW125JAGU-3P020

Fuji Electric

Circuit Breaker Thermal Magnetic 3Pole 20A 690VAC/250VDC

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Circuit Breaker Thermal Magnetic 3Pole 20A 690VAC/250VDC
Search Keywords: BW125JAGU3P020
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Fuji Electric
  • Артикул / №:
    BW125JAGU-3P020
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    690,250 VAC|VDC
  • Number of Poles:
    3
  • Current Rating:
    20 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 5
Возможна немедленная отправка
10 Weeks Можно отправить 21/7/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$438.96
3
$432.86
5 +
$426.93
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!