ITT Cannon is a leading global manufacturer of connector products serving international customers in aerospace, defense, medical, industrial and transportation end markets. From the invention of rack-and-panel and D-subminiature to the latest fiber-optic, composite and miniaturized connectors, ITT has been synonymous with innovation, reliability, and quality for 100 years. Today ITT Cannon deli
Circuit Breaker Thermal Magnetic 2Pole 40A 690VAC/250VDC
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Proximity Sensor Inductive NO NPN 2.5mm 12V to 24VDC
- Blue - 304.8m (1000ft)/Spool
Switch Actuator - Maintained - Idec HW Series 2 Position Key Switches - IP65 - NEMA 4X - H...
Switch Push Button N.O./N.C. SPDT Flush Square Button 10A 440VAC 220VDC 745.7VA Momentary ...