- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BW100EAGU-3P100
Fuji Electric
BW100EAGU-3P100
Circuit Breaker Thermal Magnetic 3Pole 100A 690VAC/250VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Thermal Magnetic 3Pole 100A 690VAC/250VDC
Search Keywords: BW100EAGU3P100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BW100EAGU-3P100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:690,250 VAC|VDC
-
Number of Poles:3
-
Current Rating:100 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is BW100EAGU-3P100 discontinued?
Yes, BW100EAGU-3P100 from Fuji Electric is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BW100EAGU-3P100 RoHS compliant?
Yes, BW100EAGU-3P100 is RoHS compliant.
What is the lead time for BW100EAGU-3P100?
The standard lead time for BW100EAGU-3P100 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
18
can ship 10/22/26
20
can ship 12/14/26
20
can ship 1/18/27
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$195.99
5
$190.54
10
$187.93
20
$182.92
50
$180.51
100 +
$175.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT