Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

BW100EAGU-3P063

Circuit Breaker Molded Case 3Pole 63A 440VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Molded Case 3Pole 63A 440VAC
Search Keywords: BW100EAGU3P063
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: BW100EAGU-3P063
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Molded Case
Voltage Rating: 440 VAC
Number of Poles: 3
Current Rating: 63 A
Terminal Design: Screw
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BW100EAGU-3P063 RoHS compliant?
Yes, BW100EAGU-3P063 is RoHS compliant.
What is the lead time for BW100EAGU-3P063?
The standard lead time for BW100EAGU-3P063 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$195.99
5
$190.54
10
$187.93
20
$182.92
50
$180.51
100 +
$175.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!