Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

BW100EAGU-2P100

Circuit Breaker Thermal Magnetic 2Pole 100A 690VAC/250VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal Magnetic 2Pole 100A 690VAC/250VDC
Search Keywords: BW100EAGU2P100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: BW100EAGU-2P100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thermal Magnetic
Voltage Rating: 690,250 VAC|VDC
Number of Poles: 2
Current Rating: 100 A
Terminal Design: Screw
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BW100EAGU-2P100 discontinued?
Yes, BW100EAGU-2P100 from Fuji Electric is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BW100EAGU-2P100 RoHS compliant?
Yes, BW100EAGU-2P100 is RoHS compliant.
What is the lead time for BW100EAGU-2P100?
The standard lead time for BW100EAGU-2P100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$197.19
5
$194.51
10
$193.23
20
$190.77
50
$189.59
100 +
$187.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!