Image is representational - see mfr. specs

BW100EAGU-2P080

Fuji Electric

The BW100EAGU-2P080 is a 2-pole, 80A molded case circuit breaker from the G-TWIN Global Series designed for line protection.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The BW100EAGU-2P080 is a 2-pole, 80A molded case circuit breaker from the G-TWIN Global Series designed for line protection.
Search Keywords: BW100EAGU2P080
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    BW100EAGU-2P080
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    690,250 VAC|VDC
  • Number of Poles:
    2
  • Current Rating:
    80 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
1
$240.47
5
$233.79
10
$230.59
20
$224.44
50
$221.49
100 +
$215.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!