- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BW100EAG-3P060
BW100EAG-3P060
Fuji Electric
The BW100EAG-3P060 is a 3-pole, 60A molded case circuit breaker from the G-TWIN Standard Series designed for line protection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The BW100EAG-3P060 is a 3-pole, 60A molded case circuit breaker from the G-TWIN Standard Series designed for line protection.
Search Keywords: BW100EAG3P060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BW100EAG-3P060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:690,250 VAC|VDC
-
Number of Poles:3
-
Current Rating:60 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$149.60
5
$138.43
10
$132.50
20
$127.05
50
$123.67
100 +
$122.04
Click for Quote
Log in
to unlock special pricing