- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BW100AAG-3P075
Fuji Electric
BW100AAG-3P075
Circuit Breaker Thermal Magnetic 3Pole 75A 500VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Thermal Magnetic 3Pole 75A 500VAC
Search Keywords: BW100AAG3P075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BW100AAG-3P075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:500 VAC
-
Number of Poles:3
-
Current Rating:75 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is BW100AAG-3P075 discontinued?
Yes, BW100AAG-3P075 from Fuji Electric is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BW100AAG-3P075 RoHS compliant?
Yes, BW100AAG-3P075 is RoHS compliant.
What is the lead time for BW100AAG-3P075?
The standard lead time for BW100AAG-3P075 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$170.83
5
$166.43
10
$164.32
20
$163.91
50
$158.32
100 +
$154.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT