- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- BM3RSB-1P6
BM3RSB-1P6
Fuji Electric
Soft Starter 1.6A 0.4kW 50Hz/60Hz DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Soft Starter 1.6A 0.4kW 50Hz/60Hz DIN Rail
Search Keywords: BM3RSB1P6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BM3RSB-1P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$80.81
5
$72.11
10
$69.95
25
$64.21
50
$64.04
100
$62.49
250 +
$60.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT