- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Combination Motor Controllers ›
- BM3RSB-016
BM3RSB-016
Fuji Electric
Combination Motor Starter 480VAC 10HP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Combination Motor Starter 480VAC 10HP
Search Keywords: BM3RSB016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BM3RSB-016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:BM3
-
Maximum Operating Supply Voltage:480 VAC
-
Maximum Power Rating:10@480VAC HP
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$85.08
5
$78.73
10
$76.45
20
$72.26
50
$70.33
100 +
$69.41
Click for Quote
Log in
to unlock special pricing