- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BLC023-1
BLC023-1
Fuji Electric
High Speed Fuse – 23 A - 1550V peak
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Speed Fuse – 23 A - 1550V peak
Search Keywords: BLC0231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BLC023-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$12.73
25
$12.09
50
$11.81
100
$11.56
250
$11.33
500
$11.19
1,000 +
$11.12
Click for Quote
Log in
to unlock special pricing