- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BLC012-1
BLC012-1
Fuji Electric
Plug In Type Super Rapid Fuse - 12A - 550VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug In Type Super Rapid Fuse - 12A - 550VAC.
Search Keywords: BLC0121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BLC012-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$14.05
25
$12.73
50
$12.16
100
$11.64
250
$11.16
500
$10.87
1,000 +
$10.72
Click for Quote
Log in
to unlock special pricing