help desk software
Image is representational - see mfr. specs

Fuse 30A 600V Slow Blow Acting 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse 30A 600V Slow Blow Acting 2-Pin
Search Keywords: BLA030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    BLA030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Acting:
    Slow Blow
  • Current Rating:
    30 A
  • Maximum AC Voltage Rating:
    600 V
  • Maximum DC Voltage Rating:
    600 V
  • Fuse Material:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
8 Weeks can ship 1/16/26
Backorder
Price (USD)
Qty
Unit Price
5
$8.00
25
$6.50
50
$6.40
100
$6.21
250
$5.70
500
$5.61
1,000
$5.53
2,500 +
$5.33
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments