- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BLA020D
BLA020D
Fuji Electric
Fuse 600V 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 600V 20A
Search Keywords: BLA020D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BLA020D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$4.81
25
$4.37
100
$4.20
250
$4.11
500
$4.03
1,000
$3.98
2,500
$3.93
5,000 +
$3.91
Click for Quote
Log in
to unlock special pricing