- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BLA010D
Fuji Electric
BLA010D
Fuse - 600V - 10A - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse - 600V - 10A - Red.
Search Keywords: BLA010D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:BLA010D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is BLA010D RoHS compliant?
Yes, BLA010D is RoHS compliant.
What is the lead time for BLA010D?
The standard lead time for BLA010D is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
5
$4.01
50
$3.59
100
$3.51
250
$3.46
500
$3.36
1,000
$3.32
2,500
$3.28
5,000 +
$3.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT