Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

AYBN011-1

Conn Terminal Block F 12 POS Screw RA Cable Mount 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 12 POS Screw RA Cable Mount 15A
Search Keywords: AYBN0111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: AYBN011-1
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Number of Circuits: 12
Maximum Voltage Rating: 600 V
Maximum Current Rating: 15 A
Wire Size: 15 AWG
Operating Temperature: -20 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AYBN011-1 RoHS compliant?
Yes, AYBN011-1 is RoHS compliant.
What is the lead time for AYBN011-1?
The standard lead time for AYBN011-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.21
5
$17.58
10
$17.16
25
$16.90
50
$16.66
100
$16.21
250 +
$16.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!