- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- AR30WR-211B
AR30WR-211B
Fuji Electric
Selector Switch, 2-Position, Maintained
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Selector Switch, 2-Position, Maintained
Search Keywords: AR30WR211B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR30WR-211B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position13955
-
Pole Throw Configuration:DPST13947
-
Actuator Style:Lever13922
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:N/A
-
Terminal Type:Screw13954
-
Angle of Throw:90 °
-
Number of Positions:213944
-
Switch Configuration:N.O./N.C.13952
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$27.09
5
$25.34
10
$24.17
25
$23.45
50
$22.44
100
$21.52
250 +
$20.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments