- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- AR30WCR-314DB
AR30WCR-314DB
Fuji Electric
Switch Selector N.O. SPST 45° Lever Screw 1000000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O. SPST 45° Lever Screw 1000000Cycles Panel Mount
Search Keywords: AR30WCR314DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR30WCR-314DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3 Position
-
Pole Throw Configuration:SPST
-
Actuator Style:Lever
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
Angle of Throw:45 °
-
Number of Positions:3
-
Switch Configuration:N.O.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$44.53
5
$39.74
10
$38.55
25
$37.43
50
$35.38
100
$34.44
250 +
$33.99
Click for Quote
Log in
to unlock special pricing