Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

AR30V2R-02R

Switch Emergency Stop N.C. DPST Mushroom Button 45N Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Emergency Stop N.C. DPST Mushroom Button 45N Screw Panel Mount
Search Keywords: AR30V2R02R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: AR30V2R-02R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Diameter: 40 mm
Actuator Color: Red
Pole Throw Configuration: DPST
Illumination Type: N/R
Illumination Color: N/R
Terminal Type: Screw
IP Rating: IP65
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AR30V2R-02R RoHS compliant?
Yes, AR30V2R-02R is RoHS compliant.
What is the lead time for AR30V2R-02R?
The standard lead time for AR30V2R-02R is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.65
5
$51.45
10
$49.91
25
$47.77
50
$45.81
100
$44.59
250 +
$44.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!