- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- AR30V2L-11E3R
AR30V2L-11E3R
Fuji Electric
Switch Emergency Stop N.O./N.C. DPST Mushroom Button 30N Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Emergency Stop N.O./N.C. DPST Mushroom Button 30N Screw Panel Mount
Search Keywords: AR30V2L11E3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:AR30V2L-11E3R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Diameter:41 mm
-
Actuator Color:Red
-
Pole Throw Configuration:DPST
-
Illumination Type:LED
-
Illumination Color:Red
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
IP Rating:IP65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$62.00
5
$55.32
10
$53.67
25
$51.37
50
$49.26
100
$47.95
250 +
$47.32
Click for Quote
Log in
to unlock special pricing