- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Emergency Stop Switches ›
- AR30V0R-11R
Fuji Electric
AR30V0R-11R
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 30N Screw Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fuji Electric |
| Part No: | AR30V0R-11R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509035 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Diameter: | 40 mm |
| Actuator Color: | Red |
| Pole Throw Configuration: | SPST/SPST |
| Illumination Type: | N/R |
| Illumination Color: | N/R |
| Terminal Type: | Screw |
| IP Rating: | IP65 |