Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

AR30S2R-20B

Switch Selector N.O. DPST 90° Knob Screw 1000000Cycles Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Selector N.O. DPST 90° Knob Screw 1000000Cycles Panel Mount
Search Keywords: AR30S2R20B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: AR30S2R-20B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: DPST
Actuator Style: Knob
Terminal Type: Screw
Angle of Throw: 90 °
Switch Configuration: N.O.
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AR30S2R-20B RoHS compliant?
Yes, AR30S2R-20B is RoHS compliant.
What is the lead time for AR30S2R-20B?
The standard lead time for AR30S2R-20B is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$59.41
5
$53.02
10
$51.43
25
$49.23
50
$47.21
100
$45.95
250 +
$45.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!