Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

AR30PR-211B

Switch Selector N.O./N.C. DPST 90° Knob Screw 1000000Cycles Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Selector N.O./N.C. DPST 90° Knob Screw 1000000Cycles Panel Mount
Search Keywords: AR30PR211B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: AR30PR-211B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: DPST
Actuator Style: Knob
Terminal Type: Screw
Angle of Throw: 90 °
Switch Configuration: N.O./N.C.
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AR30PR-211B RoHS compliant?
Yes, AR30PR-211B is RoHS compliant.
What is the lead time for AR30PR-211B?
The standard lead time for AR30PR-211B is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$22.76
5
$21.29
10
$20.31
25
$19.70
50
$19.13
100
$18.08
250 +
$17.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!